Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No173110-0026Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.54AC8064
Product Range173110 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
| Quantity | Price |
|---|---|
| 50+ | $28.190 |
| 100+ | $25.550 |
Price for:Each
Minimum: 50
Multiple: 50
$1,409.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No173110-0026Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.54AC8064
Product Range173110 Series
Technical Datasheet
D Sub Connector TypeStandard
Product Range173110 Series
No. of Contacts9Contacts
D Sub Shell SizeDE
Contact Termination TypeSolder
Connector MountingPanel Mount, Through Hole Mount
Contact MaterialCopper Alloy
Connector Body MaterialBrass Body
SVHCLead
Technical Specifications
D Sub Connector Type
Standard
Product Range
173110 Series
D Sub Shell Size
DE
Connector Mounting
Panel Mount, Through Hole Mount
Connector Body Material
Brass Body
Gender
Receptacle
No. of Contacts
9Contacts
Contact Termination Type
Solder
Contact Material
Copper Alloy
SVHC
Lead
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
