Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No173110-0114Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.99AC5774
Product Range173110 Series
Also Known AsFWDF09P
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
| Quantity | Price |
|---|---|
| 50+ | $27.980 |
| 100+ | $27.050 |
Price for:Each
Minimum: 50
Multiple: 50
$1,399.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No173110-0114Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.99AC5774
Product Range173110 Series
Also Known AsFWDF09P
Technical Datasheet
D Sub Connector TypeStandard
Product Range173110 Series
No. of Contacts9Contacts
D Sub Shell SizeDE
Contact Termination TypeSolder Cup
Contact MaterialCopper Alloy
Connector Body MaterialBrass Body
SVHCLead
Technical Specifications
D Sub Connector Type
Standard
Product Range
173110 Series
D Sub Shell Size
DE
Contact Material
Copper Alloy
SVHC
Lead
Gender
Plug
No. of Contacts
9Contacts
Contact Termination Type
Solder Cup
Connector Body Material
Brass Body
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
