Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No173112-0029Copy
Newark Part No.54AC8080
Product Range173112 Series
Also Known AsFMP002S106
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
| Quantity | Price |
|---|---|
| 500+ | $2.900 |
| 1000+ | $2.770 |
Price for:Each
Minimum: 500
Multiple: 500
$1,450.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No173112-0029Copy
Newark Part No.54AC8080
Product Range173112 Series
Also Known AsFMP002S106
Technical Datasheet
For Use WithMolex Mixed Layout D-Sub Housing Connectors
Contact GenderSocket
D Sub Contact TypeSocket (Female)
Contact MaterialCopper Alloy
Contact PlatingGold Plated Contacts
Wire Size AWG Max16AWG
Wire Size AWG Min20AWG
Contact Termination TypeCrimp
Product Range173112 Series
SVHCPyrochlore, antimony lead yellow
Technical Specifications
For Use With
Molex Mixed Layout D-Sub Housing Connectors
D Sub Contact Type
Socket (Female)
Contact Plating
Gold Plated Contacts
Wire Size AWG Min
20AWG
Product Range
173112 Series
Contact Gender
Socket
Contact Material
Copper Alloy
Wire Size AWG Max
16AWG
Contact Termination Type
Crimp
SVHC
Pyrochlore, antimony lead yellow
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Pyrochlore, antimony lead yellow
Download Product Compliance Certificate
Product Compliance Certificate
