Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No173112-0264Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.54AC8086
Product Range173112 Series
Also Known AsF-GSCH1/5-K130SN
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
| Quantity | Price |
|---|---|
| 500+ | $1.080 |
| 1000+ | $1.010 |
Price for:Each
Minimum: 500
Multiple: 500
$540.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No173112-0264Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.54AC8086
Product Range173112 Series
Also Known AsF-GSCH1/5-K130SN
Technical Datasheet
Product Range173112 Series
Screw Length12.7mm
Thread Size - Metric-
Thread Size - Imperial4-40 UNC
Connector Shell Size-
SVHCLead
Technical Specifications
Product Range
173112 Series
Thread Size - Metric
-
Connector Shell Size
-
Screw Length
12.7mm
Thread Size - Imperial
4-40 UNC
SVHC
Lead
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
