Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No173112-0384Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.99AC6163
Product RangeFCT 173112 Series
Also Known AsFMP004S106
Your Part Number
66 In Stock
Need more?
FREE Standard Delivery
on orders over $200
Available in quantity shown. To order more than shown inventory, contact sales
| Quantity | Price |
|---|---|
| 1+ | $5.580 |
| 10+ | $5.080 |
| 25+ | $4.800 |
| 50+ | $4.630 |
| 100+ | $4.470 |
| 250+ | $3.900 |
| 500+ | $3.310 |
| 1000+ | $2.940 |
Price for:Each
Minimum: 1
Multiple: 1
$5.58
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No173112-0384Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.99AC6163
Product RangeFCT 173112 Series
Also Known AsFMP004S106
Technical Datasheet
For Use WithMolex FCT Series Mixed Layout Connectors
Contact GenderSocket
D Sub Contact TypeSocket (Female)
Contact MaterialCopper Alloy
Contact PlatingGold Plated Contacts
Wire Size AWG Max8AWG
Wire Size AWG Min10AWG
Contact Termination TypeCrimp
Product RangeFCT 173112 Series
SVHCLead
Technical Specifications
For Use With
Molex FCT Series Mixed Layout Connectors
D Sub Contact Type
Socket (Female)
Contact Plating
Gold Plated Contacts
Wire Size AWG Min
10AWG
Product Range
FCT 173112 Series
Contact Gender
Socket
Contact Material
Copper Alloy
Wire Size AWG Max
8AWG
Contact Termination Type
Crimp
SVHC
Lead
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
