Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No173112-0434Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.23AH1659
Product Range173112 Series
Also Known AsF1042-1SK2A
Your Part Number
8 In Stock
Need more?
FREE Standard Delivery
on orders over $200
Available in quantity shown. To order more than shown inventory, contact sales
| Quantity | Price |
|---|---|
| 1+ | $4.340 |
| 10+ | $3.880 |
| 25+ | $3.720 |
| 50+ | $3.530 |
| 100+ | $3.350 |
| 250+ | $3.230 |
| 500+ | $3.100 |
| 1000+ | $2.730 |
Price for:Each
Minimum: 1
Multiple: 1
$4.34
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No173112-0434Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.23AH1659
Product Range173112 Series
Also Known AsF1042-1SK2A
Technical Datasheet
Accessory TypeDust Cap
Connector Body MaterialPP (Polypropylene) Body
For Use WithMolex Shell Size 1 D-Sub Receptacle Connectors
Product Range173112 Series
SVHCTo Be Advised
Technical Specifications
Accessory Type
Dust Cap
For Use With
Molex Shell Size 1 D-Sub Receptacle Connectors
SVHC
To Be Advised
Connector Body Material
PP (Polypropylene) Body
Product Range
173112 Series
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
