Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No173112-0587Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.47AC6881
Product Range173112 Series
Also Known AsFRS1/5-K364
Your Part Number
1 In Stock
Need more?
FREE Standard Delivery
on orders over $200
| Quantity | Price |
|---|---|
| 1+ | $1.320 |
| 10+ | $1.120 |
| 25+ | $1.060 |
| 50+ | $1.010 |
| 100+ | $0.952 |
| 500+ | $0.798 |
| 1000+ | $0.714 |
| 2500+ | $0.708 |
Price for:Each
Minimum: 1
Multiple: 1
$1.32
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No173112-0587Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.47AC6881
Product Range173112 Series
Also Known AsFRS1/5-K364
Technical Datasheet
Product Range173112 Series
Screw Length-
Thread Size - Metric-
Thread Size - Imperial4-40 UNC
Connector Shell Size-
SVHCLead (07-Nov-2024)
Technical Specifications
Product Range
173112 Series
Thread Size - Metric
-
Connector Shell Size
-
Screw Length
-
Thread Size - Imperial
4-40 UNC
SVHC
Lead (07-Nov-2024)
Technical Docs (2)
Alternatives for 173112-0587
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
