Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No173112-0630Copy
Newark Part No.99AC6252
Product Range173112 Series
Also Known AsFMX006S101
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
| Quantity | Price |
|---|---|
| 250+ | $6.370 |
| 500+ | $6.110 |
| 1000+ | $5.380 |
Price for:Each
Minimum: 400
Multiple: 400
$2,548.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No173112-0630Copy
Newark Part No.99AC6252
Product Range173112 Series
Also Known AsFMX006S101
Technical Datasheet
For Use WithMolex Mixed Layout D-Sub Housing Connectors
Contact GenderSocket
D Sub Contact TypeSocket (Female)
Contact MaterialCopper Alloy
Contact PlatingGold Plated Contacts
Wire Size AWG Max-
Wire Size AWG Min-
Contact Termination TypeCrimp / Solder
Product Range173112 Series
SVHCTo Be Advised
Technical Specifications
For Use With
Molex Mixed Layout D-Sub Housing Connectors
D Sub Contact Type
Socket (Female)
Contact Plating
Gold Plated Contacts
Wire Size AWG Min
-
Product Range
173112 Series
Contact Gender
Socket
Contact Material
Copper Alloy
Wire Size AWG Max
-
Contact Termination Type
Crimp / Solder
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
