Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No173112-0678Copy
Newark Part No.99AC6282
Product Range173112 Series
Also Known AsFMS001P101
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
| Quantity | Price |
|---|---|
| 100+ | $7.440 |
| 250+ | $7.180 |
| 500+ | $6.880 |
| 1000+ | $6.060 |
Price for:Each
Minimum: 200
Multiple: 200
$1,488.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No173112-0678Copy
Newark Part No.99AC6282
Product Range173112 Series
Also Known AsFMS001P101
Technical Datasheet
For Use WithMolex Mixed Layout D-Sub Housing Connectors
Contact GenderPin
D Sub Contact TypePin (Male)
Contact MaterialCopper Alloy
Contact PlatingGold Plated Contacts
Wire Size AWG Max-
Wire Size AWG Min-
Contact Termination TypeCrimp
Product Range173112 Series
SVHCLead
Technical Specifications
For Use With
Molex Mixed Layout D-Sub Housing Connectors
D Sub Contact Type
Pin (Male)
Contact Plating
Gold Plated Contacts
Wire Size AWG Min
-
Product Range
173112 Series
Contact Gender
Pin
Contact Material
Copper Alloy
Wire Size AWG Max
-
Contact Termination Type
Crimp
SVHC
Lead
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
