Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No173363-0001Copy
Manufacturer Standard Lead Time23 weeks
Newark Part No.32AH8545
Product RangeNeoPress 173363 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 23 week(s)
| Quantity | Price |
|---|---|
| 1+ | $67.890 |
| 5+ | $64.680 |
| 10+ | $61.480 |
| 25+ | $59.570 |
| 50+ | $56.350 |
| 100+ | $54.120 |
| 250+ | $52.520 |
Price for:Each
Minimum: 1
Multiple: 1
$67.89
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No173363-0001Copy
Manufacturer Standard Lead Time23 weeks
Newark Part No.32AH8545
Product RangeNeoPress 173363 Series
Technical Datasheet
Mezzanine Connector TypeHeader
Pitch Spacing3.5mm
No. of Rows6Rows
No. of Contacts180Contacts
Connector MountingThrough Hole Mount
Contact MaterialCopper Alloy
Contact PlatingGold Plated Contacts
Product RangeNeoPress 173363 Series
Contact Termination TypePress Fit
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Mezzanine Connector Type
Header
No. of Rows
6Rows
Connector Mounting
Through Hole Mount
Contact Plating
Gold Plated Contacts
Contact Termination Type
Press Fit
Pitch Spacing
3.5mm
No. of Contacts
180Contacts
Contact Material
Copper Alloy
Product Range
NeoPress 173363 Series
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Alternatives for 173363-0001
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
