Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No19-09-1029Copy
Manufacturer Standard Lead Time19 weeks
Newark Part No.59M4697
Product RangeStandard .093" 3191
Your Part Number
22,345 In Stock
19,600 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 10+ | $1.040 |
| 25+ | $0.996 |
| 50+ | $0.957 |
| 100+ | $0.918 |
| 250+ | $0.865 |
| 500+ | $0.809 |
| 1000+ | $0.688 |
Price for:Each
Minimum: 10
Multiple: 10
$10.40
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No19-09-1029Copy
Manufacturer Standard Lead Time19 weeks
Newark Part No.59M4697
Product RangeStandard .093" 3191
Technical Datasheet
Product RangeStandard .093" 3191
No. of Positions2Positions
Pitch Spacing6.7mm
For Use WithMolex 1189/1190/1380/1381/1433/1434/1973/2151/2273/2870/2871/4272/4550/6271 Series Contacts
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
Standard .093" 3191
No. of Positions
2Positions
For Use With
Molex 1189/1190/1380/1381/1433/1434/1973/2151/2273/2870/2871/4272/4550/6271 Series Contacts
Gender
Receptacle
Pitch Spacing
6.7mm
SVHC
No SVHC (04-Feb-2026)
Alternatives for 19-09-1029
3 Products Found
Associated Products
6 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
