Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No19056-0013Copy
Manufacturer Standard Lead Time17 weeks
Newark Part No.57R8689
Product RangeVersaKrimp 19056 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
| Quantity | Price |
|---|---|
| 8000+ | $0.301 |
Price for:Each
Minimum: 8000
Multiple: 8000
$2,408.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No19056-0013Copy
Manufacturer Standard Lead Time17 weeks
Newark Part No.57R8689
Product RangeVersaKrimp 19056 Series
Technical Datasheet
Stud Size - MetricM3.5
Stud Size - Imperial#6
Wire Size AWG Max18AWG
Conductor Area CSA1.5mm²
Product RangeVersaKrimp 19056 Series
Insulator Colour-
Insulator MaterialUninsulated
SVHCNo SVHC (15-Jan-2019)
Technical Specifications
Stud Size - Metric
M3.5
Wire Size AWG Max
18AWG
Product Range
VersaKrimp 19056 Series
Insulator Material
Uninsulated
Stud Size - Imperial
#6
Conductor Area CSA
1.5mm²
Insulator Colour
-
SVHC
No SVHC (15-Jan-2019)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
