Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No19058-0026Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.01AH0391
Product RangeAvikrimp 19058 Series
Your Part Number
1,315 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.490 |
| 10+ | $1.320 |
| 25+ | $1.210 |
| 50+ | $1.140 |
| 100+ | $1.070 |
| 500+ | $0.998 |
| 1000+ | $0.934 |
| 2500+ | $0.865 |
Price for:Each
Minimum: 1
Multiple: 1
$1.49
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No19058-0026Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.01AH0391
Product RangeAvikrimp 19058 Series
Technical Datasheet
Stud Size - MetricM11
Stud Size - Imperial7/16"
Wire Size AWG Max14AWG
Conductor Area CSA2.5mm²
Product RangeAvikrimp 19058 Series
Insulator ColourYellow
Insulator MaterialNylon (Polyamide)
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Stud Size - Metric
M11
Wire Size AWG Max
14AWG
Product Range
Avikrimp 19058 Series
Insulator Material
Nylon (Polyamide)
Stud Size - Imperial
7/16"
Conductor Area CSA
2.5mm²
Insulator Colour
Yellow
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
