Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No19071-0182Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.55H3864
Product RangeInsulKrimp 19071 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
| Quantity | Price |
|---|---|
| 1000+ | $0.659 |
Price for:Each
Minimum: 1000
Multiple: 1000
$659.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No19071-0182Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.55H3864
Product RangeInsulKrimp 19071 Series
Technical Datasheet
Stud Size - MetricM6
Stud Size - Imperial1/4"
Wire Size AWG Max8AWG
Conductor Area CSA-
Product RangeInsulKrimp 19071 Series
Insulator ColourRed
Insulator MaterialPVC (Polyvinylchloride)
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Stud Size - Metric
M6
Wire Size AWG Max
8AWG
Product Range
InsulKrimp 19071 Series
Insulator Material
PVC (Polyvinylchloride)
Stud Size - Imperial
1/4"
Conductor Area CSA
-
Insulator Colour
Red
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
