Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No19071-0190Copy
Manufacturer Standard Lead Time3 weeks
Newark Part No.55H3868
Product RangeInsulKrimp 19071 Series
Your Part Number
1 In Stock
Need more?
FREE Standard Delivery
on orders over $200
Available in quantity shown. To order more than shown inventory, contact sales
| Quantity | Price |
|---|---|
| 1+ | $1.640 |
| 10+ | $1.450 |
| 25+ | $1.390 |
| 50+ | $1.340 |
| 100+ | $1.290 |
| 250+ | $1.190 |
| 500+ | $1.090 |
| 1000+ | $0.962 |
Price for:Each
Minimum: 1
Multiple: 1
$1.64
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No19071-0190Copy
Manufacturer Standard Lead Time3 weeks
Newark Part No.55H3868
Product RangeInsulKrimp 19071 Series
Technical Datasheet
Stud Size - MetricM6
Stud Size - Imperial1/4"
Wire Size AWG Max6AWG
Conductor Area CSA16mm²
Product RangeInsulKrimp 19071 Series
Insulator ColourBlue
Insulator MaterialPVC (Polyvinylchloride)
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Stud Size - Metric
M6
Wire Size AWG Max
6AWG
Product Range
InsulKrimp 19071 Series
Insulator Material
PVC (Polyvinylchloride)
Stud Size - Imperial
1/4"
Conductor Area CSA
16mm²
Insulator Colour
Blue
SVHC
No SVHC (04-Feb-2026)
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
