Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No19073-0010Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.
Re-Reel55H3973
Cut Tape55H3973
Product RangeAvikrimp 19073 Series
Also Known AsAA-820-06T, GTIN UPC EAN: 800753075023
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5000 | $0.399 | $1,995.00 |
| Total Price | $1,995.00 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5000+ | $0.399 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No19073-0010Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.
Re-Reel55H3973
Cut Tape55H3973
Product RangeAvikrimp 19073 Series
Also Known AsAA-820-06T, GTIN UPC EAN: 800753075023
Technical Datasheet
Stud Size - MetricM3.5
Stud Size - Imperial6
Stud Size - Imperial#6
Wire Size AWG Max18AWG
Conductor Area CSA0.8mm²
Product RangeAvikrimp 19073 Series
Insulator ColourRed
Insulator MaterialNylon (Polyamide)
SVHCNo SVHC (27-Jun-2024)
Product Overview
AviKrimp ring tongue terminal suitable for use with 18-22AWG wire.
- Tin plated brass sleeve strengthens barrel and protects against high vibration
- Nylon insulating sleeve and funnel ferrule wire entrance to eliminate wire strand hang-up
Technical Specifications
Stud Size - Metric
M3.5
Stud Size - Imperial
#6
Conductor Area CSA
0.8mm²
Insulator Colour
Red
SVHC
No SVHC (27-Jun-2024)
Stud Size - Imperial
6
Wire Size AWG Max
18AWG
Product Range
Avikrimp 19073 Series
Insulator Material
Nylon (Polyamide)
Alternatives for 19073-0010
5 Products Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
