Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No19115-0012Copy
Manufacturer Standard Lead Time29 weeks
Newark Part No.55H4452
Product RangeAvikrimp 19115 Series
Also Known AsAA-8714-08, GTIN UPC EAN: 800753091917
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 29 week(s)
| Quantity | Price |
|---|---|
| 4000+ | $0.292 |
Price for:Each
Minimum: 4000
Multiple: 4000
$1,168.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No19115-0012Copy
Manufacturer Standard Lead Time29 weeks
Newark Part No.55H4452
Product RangeAvikrimp 19115 Series
Also Known AsAA-8714-08, GTIN UPC EAN: 800753091917
Technical Datasheet
Product RangeAvikrimp 19115 Series
Wire Size (AWG)22AWG to 18AWG
Wire Size AWG Min22AWG
Wire Size AWG Max18AWG
Conductor Area CSA1.5mm²
Stud Size - Metric4.17mm
Stud Size - Imperial8"
Insulator MaterialNylon (Polyamide)
Stud Size - Imperial8
Insulator ColourRed
Terminal MaterialCopper
SVHCNo SVHC (25-Jun-2025)
Product Overview
The 19115-0012 is an Avikrimp™ Snap Spade Terminal made of copper with tin plated finish for 22 to 18AWG wire. This 19115 series terminal comes with nylon insulation and closed barrel.
- UL94V-2 Flammability rating
Applications
Industrial
Technical Specifications
Product Range
Avikrimp 19115 Series
Wire Size AWG Min
22AWG
Conductor Area CSA
1.5mm²
Stud Size - Imperial
8"
Stud Size - Imperial
8
Terminal Material
Copper
Wire Size (AWG)
22AWG to 18AWG
Wire Size AWG Max
18AWG
Stud Size - Metric
4.17mm
Insulator Material
Nylon (Polyamide)
Insulator Colour
Red
SVHC
No SVHC (25-Jun-2025)
Technical Docs (3)
Alternatives for 19115-0012
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
