Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No19131-0018Copy
Newark Part No.94C7897
Product RangeInsulKrimp 19131 Series
Also Known AsBB-2781-08X, GTIN UPC EAN: 800753101418
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 2000+ | $0.245 |
| 4000+ | $0.204 |
| 10000+ | $0.186 |
Price for:Each
Minimum: 2000
Multiple: 1
$490.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No19131-0018Copy
Newark Part No.94C7897
Product RangeInsulKrimp 19131 Series
Also Known AsBB-2781-08X, GTIN UPC EAN: 800753101418
Technical Datasheet
Product RangeInsulKrimp 19131 Series
Wire Size (AWG)16AWG to 14AWG
Wire Size AWG Min16AWG
Wire Size AWG Max14AWG
Conductor Area CSA2.5mm²
Stud Size - Metric4.3mm
Stud Size - Imperial8"
Stud Size - Imperial8
Insulator MaterialPVC (Polyvinylchloride)
Insulator ColourBlue
Terminal MaterialCopper
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
InsulKrimp 19131 Series
Wire Size AWG Min
16AWG
Conductor Area CSA
2.5mm²
Stud Size - Imperial
8"
Insulator Material
PVC (Polyvinylchloride)
Terminal Material
Copper
Wire Size (AWG)
16AWG to 14AWG
Wire Size AWG Max
14AWG
Stud Size - Metric
4.3mm
Stud Size - Imperial
8
Insulator Colour
Blue
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
