Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No19139-0006Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.55H4730
Product RangeAvikrimp 19139 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 4000+ | $0.369 |
Price for:Each
Minimum: 4000
Multiple: 4000
$1,476.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No19139-0006Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.55H4730
Product RangeAvikrimp 19139 Series
Technical Datasheet
Product RangeAvikrimp 19139 Series
Wire Size (AWG)22AWG to 18AWG
Wire Size AWG Min22AWG
Wire Size AWG Max18AWG
Conductor Area CSA0.8mm²
Stud Size - Metric3.68mm
Stud Size - Imperial6"
Insulator MaterialNylon (Polyamide)
Insulator ColourRed
Terminal MaterialCopper
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
Product Range
Avikrimp 19139 Series
Wire Size AWG Min
22AWG
Conductor Area CSA
0.8mm²
Stud Size - Imperial
6"
Insulator Colour
Red
SVHC
No SVHC (17-Jan-2023)
Wire Size (AWG)
22AWG to 18AWG
Wire Size AWG Max
18AWG
Stud Size - Metric
3.68mm
Insulator Material
Nylon (Polyamide)
Terminal Material
Copper
Technical Docs (3)
Alternatives for 19139-0006
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
