Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No19140-0031Copy
Manufacturer Standard Lead Time17 weeks
Newark Part No.57R8810
Product RangeKrimptite 19140 Series
Your Part Number
88 In Stock
Need more?
FREE Standard Delivery
on orders over $200
Available in quantity shown. To order more than shown inventory, contact sales
| Quantity | Price |
|---|---|
| 1+ | $0.292 |
| 10+ | $0.259 |
| 25+ | $0.228 |
| 50+ | $0.212 |
| 100+ | $0.198 |
| 250+ | $0.176 |
| 500+ | $0.160 |
| 1000+ | $0.146 |
Price for:Each
Minimum: 1
Multiple: 1
$0.29
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No19140-0031Copy
Manufacturer Standard Lead Time17 weeks
Newark Part No.57R8810
Product RangeKrimptite 19140 Series
Technical Datasheet
Product RangeKrimptite 19140 Series
Wire Size (AWG)22AWG to 18AWG
Conductor Area CSA1.5mm²
Stud Size - MetricM3.5
Stud Size - Imperial#6
Insulator MaterialUninsulated
Insulator Colour-
Terminal MaterialCopper
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
Krimptite 19140 Series
Conductor Area CSA
1.5mm²
Stud Size - Imperial
#6
Insulator Colour
-
SVHC
No SVHC (25-Jun-2025)
Wire Size (AWG)
22AWG to 18AWG
Stud Size - Metric
M3.5
Insulator Material
Uninsulated
Terminal Material
Copper
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
