Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No19141-0058Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.55H4761
Product RangeKrimptite 19141 Series
Your Part Number
34 In Stock
Need more?
FREE Standard Delivery
on orders over $200
Available in quantity shown. To order more than shown inventory, contact sales
| Quantity | Price |
|---|---|
| 1+ | $0.213 |
| 25+ | $0.160 |
| 50+ | $0.157 |
| 100+ | $0.153 |
| 500+ | $0.136 |
| 1000+ | $0.129 |
| 5000+ | $0.121 |
| 10000+ | $0.114 |
Price for:Each
Minimum: 1
Multiple: 1
$0.21
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No19141-0058Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.55H4761
Product RangeKrimptite 19141 Series
Technical Datasheet
Product RangeKrimptite 19141 Series
Wire Size (AWG)16AWG to 14AWG
Conductor Area CSA2.5mm²
Stud Size - MetricM4
Stud Size - Imperial#8
Insulator MaterialUninsulated
Insulator Colour-
Terminal MaterialCopper
SVHCNo SVHC (04-Feb-2026)
Alternatives for 19141-0058
1 Product Found
Technical Specifications
Product Range
Krimptite 19141 Series
Conductor Area CSA
2.5mm²
Stud Size - Imperial
#8
Insulator Colour
-
SVHC
No SVHC (04-Feb-2026)
Wire Size (AWG)
16AWG to 14AWG
Stud Size - Metric
M4
Insulator Material
Uninsulated
Terminal Material
Copper
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
