Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No19154-0011Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.01AH0471
Product RangeInsulKrimp 19154 Series
Your Part Number
1,116 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 10+ | $0.433 |
| 100+ | $0.415 |
| 250+ | $0.391 |
| 500+ | $0.375 |
| 1000+ | $0.356 |
| 2500+ | $0.332 |
| 5000+ | $0.308 |
Price for:Each
Minimum: 10
Multiple: 10
$4.33
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No19154-0011Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.01AH0471
Product RangeInsulKrimp 19154 Series
Technical Datasheet
Insulator ColourRed
Product RangeInsulKrimp 19154 Series
Wire Size AWG Min22AWG
Wire Size AWG Max18AWG
Conductor Area CSA-
Insulator MaterialPVC (Polyvinylchloride)
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Insulator Colour
Red
Wire Size AWG Min
22AWG
Conductor Area CSA
-
SVHC
No SVHC (04-Feb-2026)
Product Range
InsulKrimp 19154 Series
Wire Size AWG Max
18AWG
Insulator Material
PVC (Polyvinylchloride)
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
