Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No19164-0028Copy
Manufacturer Standard Lead Time4 weeks
Newark Part No.55H4936
Product RangePerma-Seal 19164 Series
Your Part Number
5 In Stock
Need more?
FREE Standard Delivery
on orders over $200
Available in quantity shown. To order more than shown inventory, contact sales
| Quantity | Price |
|---|---|
| 1+ | $1.440 |
| 10+ | $1.270 |
| 25+ | $1.220 |
| 50+ | $1.180 |
| 100+ | $1.130 |
| 250+ | $1.040 |
| 500+ | $0.951 |
| 1000+ | $0.846 |
Price for:Each
Minimum: 1
Multiple: 1
$1.44
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No19164-0028Copy
Manufacturer Standard Lead Time4 weeks
Newark Part No.55H4936
Product RangePerma-Seal 19164 Series
Technical Datasheet
Product RangePerma-Seal 19164 Series
Wire Size AWG Min16AWG
Wire Size (AWG)16AWG to 14AWG
Wire Size AWG Max14AWG
Conductor Area CSA1.94mm²
Stud Size - MetricM3.5
Stud Size - Imperial#6
Insulator MaterialNiAc
Insulator ColourBlue
Terminal MaterialCopper Alloy
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
Perma-Seal 19164 Series
Wire Size (AWG)
16AWG to 14AWG
Conductor Area CSA
1.94mm²
Stud Size - Imperial
#6
Insulator Colour
Blue
SVHC
No SVHC (04-Feb-2026)
Wire Size AWG Min
16AWG
Wire Size AWG Max
14AWG
Stud Size - Metric
M3.5
Insulator Material
NiAc
Terminal Material
Copper Alloy
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
