Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No19164-0069Copy
Newark Part No.85K8946
Product RangePerma-Seal 19164 Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 2000+ | $0.816 |
| 4000+ | $0.781 |
Price for:Each
Minimum: 2000
Multiple: 1
$1,632.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No19164-0069Copy
Newark Part No.85K8946
Product RangePerma-Seal 19164 Series
Technical Datasheet
Product RangePerma-Seal 19164 Series
Wire Size (AWG)12AWG to 10AWG
Wire Size AWG Min12AWG
Wire Size AWG Max10AWG
Conductor Area CSA5.01mm²
Stud Size - Metric3.68mm
Stud Size - Imperial6"
Insulator MaterialNiAc
Stud Size - Imperial6
Insulator ColourYellow
Terminal MaterialCopper
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
Perma-Seal 19164 Series
Wire Size AWG Min
12AWG
Conductor Area CSA
5.01mm²
Stud Size - Imperial
6"
Stud Size - Imperial
6
Terminal Material
Copper
Wire Size (AWG)
12AWG to 10AWG
Wire Size AWG Max
10AWG
Stud Size - Metric
3.68mm
Insulator Material
NiAc
Insulator Colour
Yellow
SVHC
No SVHC (25-Jun-2025)
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
