Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No19189-0002Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.01AH0478
Product RangeKrimptite 19189 Series
Your Part Number
8,060 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.293 |
| 25+ | $0.260 |
| 50+ | $0.233 |
| 100+ | $0.212 |
| 500+ | $0.189 |
| 1000+ | $0.175 |
| 5000+ | $0.162 |
| 10000+ | $0.149 |
Price for:Each
Minimum: 1
Multiple: 1
$0.29
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No19189-0002Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.01AH0478
Product RangeKrimptite 19189 Series
Technical Datasheet
Insulator Colour-
Product RangeKrimptite 19189 Series
Wire Size AWG Min22AWG
Wire Size AWG Max18AWG
Conductor Area CSA1.3mm²
Insulator MaterialUninsulated
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Insulator Colour
-
Wire Size AWG Min
22AWG
Conductor Area CSA
1.3mm²
SVHC
No SVHC (04-Feb-2026)
Product Range
Krimptite 19189 Series
Wire Size AWG Max
18AWG
Insulator Material
Uninsulated
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
