Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No19198-0071Copy
Newark Part No.94C8147
Product RangeAvikrimp 19198 Series
Also Known AsAA-835-06T, GTIN UPC EAN: 800753046597
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 4500+ | $0.421 |
| 9000+ | $0.388 |
Price for:Each
Minimum: 4500
Multiple: 4500
$1,894.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No19198-0071Copy
Newark Part No.94C8147
Product RangeAvikrimp 19198 Series
Also Known AsAA-835-06T, GTIN UPC EAN: 800753046597
Technical Datasheet
Product RangeAvikrimp 19198 Series
Wire Size (AWG)22AWG to 18AWG
Wire Size AWG Min22AWG
Wire Size AWG Max18AWG
Conductor Area CSA1.5mm²
Stud Size - Metric3.68mm
Stud Size - Imperial0.145"
Stud Size - Imperial0.145"
Insulator MaterialNylon (Polyamide)
Insulator ColourRed
Terminal MaterialCopper
SVHCNo SVHC (12-Jan-2017)
Technical Specifications
Product Range
Avikrimp 19198 Series
Wire Size AWG Min
22AWG
Conductor Area CSA
1.5mm²
Stud Size - Imperial
0.145"
Insulator Material
Nylon (Polyamide)
Terminal Material
Copper
Wire Size (AWG)
22AWG to 18AWG
Wire Size AWG Max
18AWG
Stud Size - Metric
3.68mm
Stud Size - Imperial
0.145"
Insulator Colour
Red
SVHC
No SVHC (12-Jan-2017)
Technical Docs (3)
Alternatives for 19198-0071
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate
