Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No19420-0002Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.38K9760
Product RangeMX150L 19420
Your Part Number
7,187 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.456 |
| 10+ | $0.370 |
| 25+ | $0.349 |
| 50+ | $0.327 |
| 100+ | $0.308 |
| 250+ | $0.287 |
| 500+ | $0.267 |
| 1000+ | $0.231 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$0.46
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No19420-0002Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.38K9760
Product RangeMX150L 19420
Technical Datasheet
Product RangeMX150L 19420
Contact GenderSocket
Contact Termination TypeCrimp
Wire Size AWG Max18AWG
Wire Size AWG Min22AWG
For Use WithMolex MX150L 19418 Series Housing Connectors
Contact MaterialCopper Alloy
Contact PlatingTin
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
MX150L 19420
Contact Termination Type
Crimp
Wire Size AWG Min
22AWG
Contact Material
Copper Alloy
SVHC
No SVHC (04-Feb-2026)
Contact Gender
Socket
Wire Size AWG Max
18AWG
For Use With
Molex MX150L 19418 Series Housing Connectors
Contact Plating
Tin
Alternatives for 19420-0002
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
