Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No19420-0009Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.20M7086
Product RangeMX150L 19420 Series
Your Part Number
6,056 In Stock
Need more?
FREE Standard Delivery
on orders over $200
Available in quantity shown. To order more than shown inventory, contact sales
| Quantity | Price |
|---|---|
| 1+ | $0.394 |
| 10+ | $0.338 |
| 25+ | $0.273 |
| 50+ | $0.265 |
| 100+ | $0.253 |
| 250+ | $0.226 |
| 500+ | $0.217 |
| 1000+ | $0.209 |
Price for:Each
Minimum: 1
Multiple: 1
$0.39
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No19420-0009Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.20M7086
Product RangeMX150L 19420 Series
Technical Datasheet
Product RangeMX150L 19420 Series
Contact PlatingTin Plated Contacts
Contact MaterialCopper Alloy
Contact GenderSocket
Contact Termination TypeCrimp
Wire Size AWG Min16AWG
Wire Size AWG Max14AWG
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
MX150L 19420 Series
Contact Material
Copper Alloy
Contact Termination Type
Crimp
Wire Size AWG Max
14AWG
Contact Plating
Tin Plated Contacts
Contact Gender
Socket
Wire Size AWG Min
16AWG
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
