Print Page
346 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 10+ | $0.470 |
| 25+ | $0.454 |
| 50+ | $0.435 |
| 100+ | $0.417 |
| 250+ | $0.394 |
| 500+ | $0.369 |
| 1000+ | $0.313 |
Price for:Each
Minimum: 10
Multiple: 10
$4.70
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No19430-0001Copy
Newark Part No.39AH6024
Product Range19430
Technical Datasheet
Product Range19430
TerminationCrimp
Wire Size AWG Min22AWG
Wire Size AWG Max12AWG
Conductor Area CSA-
Terminal TypeClosed Barrel Splice
Insulator ColourRed
Insulator MaterialThermoplastic
Terminal MaterialBrass
SVHCTo Be Advised
Technical Specifications
Product Range
19430
Wire Size AWG Min
22AWG
Conductor Area CSA
-
Insulator Colour
Red
Terminal Material
Brass
Termination
Crimp
Wire Size AWG Max
12AWG
Terminal Type
Closed Barrel Splice
Insulator Material
Thermoplastic
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate

