Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No19431-0001.Copy
Manufacturer Standard Lead Time27 weeks
Newark Part No.
Re-Reel74AC2597
Cut Tape74AC2597
Product RangeMX150L 19431 Series
Your Part Number
5,900 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.530 | $1.53 |
| Total Price | $1.53 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.530 |
| 10+ | $1.340 |
| 25+ | $1.220 |
| 50+ | $1.200 |
| 100+ | $1.170 |
| 250+ | $1.110 |
| 500+ | $1.060 |
| 1000+ | $1.010 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No19431-0001.Copy
Manufacturer Standard Lead Time27 weeks
Newark Part No.
Re-Reel74AC2597
Cut Tape74AC2597
Product RangeMX150L 19431 Series
Technical Datasheet
Product RangeMX150L 19431 Series
Contact GenderPin
Contact Termination TypeCrimp
Wire Size AWG Max10AWG
Wire Size AWG Min12AWG
For Use WithMolex MX150L 19433 Series Plug Housings
Contact MaterialCopper
Contact PlatingTin Plated Contacts
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
MX150L 19431 Series
Contact Termination Type
Crimp
Wire Size AWG Min
12AWG
Contact Material
Copper
SVHC
No SVHC (25-Jun-2025)
Contact Gender
Pin
Wire Size AWG Max
10AWG
For Use With
Molex MX150L 19433 Series Plug Housings
Contact Plating
Tin Plated Contacts
Technical Docs (2)
Alternatives for 19431-0001.
1 Product Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
