
Need more?
| Quantity | Price |
|---|---|
| 1+ | $1.330 |
| 10+ | $0.971 |
| 25+ | $0.928 |
| 50+ | $0.903 |
| 100+ | $0.877 |
| 250+ | $0.834 |
| 500+ | $0.748 |
| 1000+ | $0.709 |
Product Information
Alternatives for 19434-0003
2 Products Found
Product Overview
The MX150L series industrial sealed connector system designed to meet the need for a rugged, environmentally sealed connector system supporting both low-level signal applications as well as power applications up to 40A, from marine to off-road construction equipment applications. The system is comprised of wire-to-wire, wire-to-panel and wire-to-board configurations for industrial applications but is not designed for automotive applications such as USCAR-2, USCAR-25, GMW3191, AK Testing, J2030, Volvo Technology Requirements and Toyota Connector Spec (TCS). This innovative mat-sealed connectors are based upon the 1.50 and 2.50mm blade-type terminals. This design eliminates the need to purchase, handle and crimp individual wire seals to lower labour costs. The mat- seal design is a single silicone-based seal with individual wire openings and a seal cap to protect, securely retain and provide strain relief to the crimp assembly.
- IP67 protection
Applications
Commercial Vehicle, Consumer Electronics, Industrial
Technical Specifications
MX150L 19434 Series
Crimp
12AWG
Copper
No SVHC (04-Feb-2026)
Socket
10AWG
Molex MX150L 19431 Series Plug Housings
Tin Plated Contacts
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
