Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No200449-0001Copy
Manufacturer Standard Lead Time33 weeks
Newark Part No.58AC5226
Product RangeEdgeLock 200449
Your Part Number
37,504 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Full Reel | 1 | $0.089 | $0.09 |
| Total Price | $0.09 | ||
Full Reel
| Quantity | Price |
|---|---|
| 8000+ | $0.089 |
| 10000+ | $0.087 |
If you would like a smaller amounts you can select other packaging type
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No200449-0001Copy
Manufacturer Standard Lead Time33 weeks
Newark Part No.58AC5226
Product RangeEdgeLock 200449
Technical Datasheet
Product RangeEdgeLock 200449
Contact Gender-
Contact Termination TypeCrimp
Wire Size AWG Max22AWG
Wire Size AWG Min24AWG
Current Rating3A
Contact MaterialPhosphor Bronze
Contact PlatingTin Plated Contacts
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
EdgeLock 200449
Contact Termination Type
Crimp
Wire Size AWG Max
22AWG
Current Rating
3A
Contact Plating
Tin Plated Contacts
Contact Gender
-
For Use With
Molex EdgeLock 200890 Series Edge Card Housing Connectors
Wire Size AWG Min
24AWG
Contact Material
Phosphor Bronze
SVHC
No SVHC (25-Jun-2025)
Technical Docs (3)
Alternatives for 200449-0001
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
