Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No200456-1212Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.99AC6975
Product RangeMega-Fit 200456 Series
Your Part Number
1,555 In Stock
Need more?
FREE Standard Delivery
on orders over $200
| Quantity | Price |
|---|---|
| 1+ | $1.570 |
| 10+ | $1.290 |
| 25+ | $1.220 |
| 50+ | $1.180 |
| 100+ | $1.130 |
| 250+ | $1.080 |
| 500+ | $1.030 |
| 1000+ | $0.990 |
Price for:Each
Minimum: 1
Multiple: 1
$1.57
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No200456-1212Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.99AC6975
Product RangeMega-Fit 200456 Series
Technical Datasheet
Product RangeMega-Fit 200456 Series
No. of Positions2Positions
Pitch Spacing5.7mm
SVHC1,1'-(ethane-1,2-diyl)bis[pentabromobenzene] (DBDPE) (04-Feb-2026)
Product Overview
200456-1212 is a single-row, 2 circuit Mega-Fit Tangless TPA-capable receptacle housing. It mates with Mega-Fit single row headers 200241, Mega-Fit single row plug housings 213814 and Mega-Fit single-row plug housings 213815.
- Black nylon material
- Glow-wire capable
- 5.70 pitch
Technical Specifications
Product Range
Mega-Fit 200456 Series
No. of Positions
2Positions
For Use With
Molex Mega-Fit 76823 & 172063 Series Female Crimp Terminals
Gender
Receptacle
Pitch Spacing
5.7mm
SVHC
1,1'-(ethane-1,2-diyl)bis[pentabromobenzene] (DBDPE) (04-Feb-2026)
Technical Docs (3)
Alternatives for 200456-1212
1 Product Found
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:1,1'-(ethane-1,2-diyl)bis[pentabromobenzene] (DBDPE) (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
