Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No200456-1216Copy
Manufacturer Standard Lead Time20 weeks
Newark Part No.51AK9695
Product RangeMega-Fit 200456 Series
Your Part Number
Available to Order
| Quantity | Price |
|---|---|
| 10+ | $2.310 |
| 100+ | $2.100 |
| 250+ | $1.920 |
| 500+ | $1.790 |
| 1000+ | $1.630 |
| 2500+ | $1.600 |
Price for:Each
Minimum: 10
Multiple: 10
$23.10
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No200456-1216Copy
Manufacturer Standard Lead Time20 weeks
Newark Part No.51AK9695
Product RangeMega-Fit 200456 Series
Technical Datasheet
Product RangeMega-Fit 200456 Series
No. of Positions6Positions
Pitch Spacing5.7mm
SVHC1,1'-(ethane-1,2-diyl)bis[pentabromobenzene] (DBDPE) (04-Feb-2026)
Technical Specifications
Product Range
Mega-Fit 200456 Series
No. of Positions
6Positions
For Use With
Molex Mega-Fit 76823 & 172063 Series Female Crimp Terminals
Gender
Receptacle
Pitch Spacing
5.7mm
SVHC
1,1'-(ethane-1,2-diyl)bis[pentabromobenzene] (DBDPE) (04-Feb-2026)
Technical Docs (3)
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:1,1'-(ethane-1,2-diyl)bis[pentabromobenzene] (DBDPE) (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
