Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No200485-0540Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.13AJ2298
Product RangeEasy-On 200485 Series
Your Part Number
1,074 In Stock
Need more?
FREE Standard Delivery
on orders over $200
Available in quantity shown. To order more than shown inventory, contact sales
| Quantity | Price |
|---|---|
| 1+ | $4.350 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$4.35
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No200485-0540Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.13AJ2298
Product RangeEasy-On 200485 Series
Technical Datasheet
Pitch Spacing0.5mm
No. of Contacts40Contacts
Product RangeEasy-On 200485 Series
Contact Termination TypeSolder
Contact Position-
No. of Rows1 Row
Contact PlatingGold Plated Contacts
Contact MaterialCopper Alloy
FFC / FPC Thickness0.3mm
Connector MountingSurface Mount
Connector OrientationStraight
SVHCNo SVHC (04-Feb-2026)
Alternatives for 200485-0540
2 Products Found
Product Overview
200485 series easy-On FFC/FPC one-touch connectors feature single step mating with an auto lock-nail mechanism and high retention force a for quick and reliable connection and easy operation, making these connectors ideal for many industries. A wide FFC/FPC mouth helps in easy insertion and auto-lock assembly line benefits the customer manufacturing line. Typical applications include connected home / home appliance, automotive data/computing, consumer, industrial and industrial automation.
- Vertical connector with one-touch insertion operation
- Lock-nail system ensures FFC/FPC cable connection by high retention force
- Operating temperature range from -40 to +105˚C
- Visible release button eases FFC/FPC cable release operation
- Ground terminal (optional) provides superior signal integrity
- Selective gold plating on signal terminal prevents solder wicking for SMT solder tail
- UL file number UL94V-0
- Mates with FFC/FPC
- Voltage (max) is 50V, current (max) is 0.5A, durability (min) is 20 cycles
- LCP housing, LCP button and copper alloy contact
Technical Specifications
Pitch Spacing
0.5mm
Gender
Receptacle
Contact Termination Type
Solder
No. of Rows
1 Row
Contact Material
Copper Alloy
Connector Mounting
Surface Mount
SVHC
No SVHC (04-Feb-2026)
No. of Contacts
40Contacts
Product Range
Easy-On 200485 Series
Contact Position
-
Contact Plating
Gold Plated Contacts
FFC / FPC Thickness
0.3mm
Connector Orientation
Straight
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
