Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No201447-2800Copy
Manufacturer Standard Lead Time19 weeks
Newark Part No.
Full Reel01AM6824
Re-Reel95AK5353
Cut Tape95AK5353
Product RangeNano-Fit 201447 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 45000 | $0.295 | $13,275.00 |
| Total Price | $13,275.00 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 45000+ | $0.295 |
Full Reel
| Quantity | Price |
|---|---|
| 45000+ | $0.331 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No201447-2800Copy
Manufacturer Standard Lead Time19 weeks
Newark Part No.
Full Reel01AM6824
Re-Reel95AK5353
Cut Tape95AK5353
Product RangeNano-Fit 201447 Series
Technical Datasheet
Product RangeNano-Fit 201447 Series
Contact GenderPin
Contact Termination TypeCrimp
Wire Size AWG Max20AWG
Contact PlatingGold Plated Contacts
Wire Size AWG Min22AWG
Contact MaterialCopper Alloy
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
Nano-Fit 201447 Series
Contact Termination Type
Crimp
Contact Plating
Gold Plated Contacts
Wire Size AWG Min
22AWG
SVHC
No SVHC (04-Feb-2026)
Contact Gender
Pin
Wire Size AWG Max
20AWG
For Use With
Molex Nano-Fit 200277, 201444, 224556 Series Plug Housing Connectors
Contact Material
Copper Alloy
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
