Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No203438-2406Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.23AH1913
Product RangeCP-6.5 203438 Series
Your Part Number
8 In Stock
Need more?
FREE Standard Delivery
on orders over $200
Available in quantity shown. To order more than shown inventory, contact sales
| Quantity | Price |
|---|---|
| 1+ | $0.554 |
| 10+ | $0.456 |
| 25+ | $0.437 |
| 50+ | $0.419 |
| 100+ | $0.399 |
| 250+ | $0.373 |
| 500+ | $0.347 |
| 1000+ | $0.287 |
Price for:Each
Minimum: 1
Multiple: 1
$0.55
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No203438-2406Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.23AH1913
Product RangeCP-6.5 203438 Series
Technical Datasheet
Product RangeCP-6.5 203438 Series
No. of Positions4Positions
Pitch Spacing6.5mm
SVHC1,1'-(ethane-1,2-diyl)bis[pentabromobenzene] (DBDPE) (04-Feb-2026)
Technical Specifications
Product Range
CP-6.5 203438 Series
No. of Positions
4Positions
For Use With
Molex CP-6.5 205032, 205033 Series Male Crimp Terminals
Gender
Plug
Pitch Spacing
6.5mm
SVHC
1,1'-(ethane-1,2-diyl)bis[pentabromobenzene] (DBDPE) (04-Feb-2026)
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:1,1'-(ethane-1,2-diyl)bis[pentabromobenzene] (DBDPE) (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
