Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No203555-1114Copy
Manufacturer Standard Lead Time36 weeks
Newark Part No.23AH1932
Product RangeCP-6.5 203555 Series
Your Part Number
3 In Stock
Need more?
FREE Standard Delivery
on orders over $200
Available in quantity shown. To order more than shown inventory, contact sales
| Quantity | Price |
|---|---|
| 1+ | $1.560 |
| 10+ | $1.370 |
| 25+ | $1.250 |
| 50+ | $1.160 |
| 100+ | $1.070 |
| 250+ | $1.020 |
| 500+ | $0.938 |
| 2500+ | $0.869 |
Price for:Each
Minimum: 1
Multiple: 1
$1.56
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No203555-1114Copy
Manufacturer Standard Lead Time36 weeks
Newark Part No.23AH1932
Product RangeCP-6.5 203555 Series
Technical Datasheet
Connector SystemsPower
Pitch Spacing6.5mm
No. of Rows2Rows
No. of Contacts4Contacts
Contact Termination TypeThrough Hole Right Angle
Product RangeCP-6.5 203555 Series
Connector Shroud-
Contact MaterialCopper Alloy
Contact PlatingTin Plated Contacts
Connector Type-
SVHC1,1'-(ethane-1,2-diyl)bis[pentabromobenzene] (DBDPE) (04-Feb-2026)
Alternatives for 203555-1114
1 Product Found
Technical Specifications
Connector Systems
Power
No. of Rows
2Rows
Contact Termination Type
Through Hole Right Angle
Connector Shroud
-
Contact Plating
Tin Plated Contacts
SVHC
1,1'-(ethane-1,2-diyl)bis[pentabromobenzene] (DBDPE) (04-Feb-2026)
Pitch Spacing
6.5mm
No. of Contacts
4Contacts
Product Range
CP-6.5 203555 Series
Contact Material
Copper Alloy
Connector Type
-
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:1,1'-(ethane-1,2-diyl)bis[pentabromobenzene] (DBDPE) (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
