Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No203555-2022Copy
Manufacturer Standard Lead Time36 weeks
Newark Part No.
Full Reel40AH5560
Re-Reel52AH0019
Cut Tape52AH0019
Product RangeCP-6.5 203555 Series
Your Part Number
164 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $5.700 | $5.70 |
| Total Price | $5.70 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $5.700 |
| 10+ | $4.920 |
| 25+ | $4.860 |
| 50+ | $4.420 |
| 100+ | $3.990 |
| 250+ | $3.880 |
| 500+ | $3.770 |
| 1000+ | $3.730 |
Full Reel
| Quantity | Price |
|---|---|
| 170+ | $3.410 |
| 340+ | $3.350 |
| 680+ | $3.300 |
| 1020+ | $3.260 |
| 1700+ | $3.200 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No203555-2022Copy
Manufacturer Standard Lead Time36 weeks
Newark Part No.
Full Reel40AH5560
Re-Reel52AH0019
Cut Tape52AH0019
Product RangeCP-6.5 203555 Series
Technical Datasheet
Connector SystemsWire-to-Board
Pitch Spacing6.5mm
No. of Rows2Rows
No. of Contacts2Contacts
Contact Termination TypeSurface Mount Right Angle
Product RangeCP-6.5 203555 Series
Connector ShroudShrouded
Contact MaterialCopper Alloy
Contact PlatingTin Plated Contacts
Connector Body MaterialNylon (Polyamide) Body
Connector OrientationRight Angle
Contact Current Rating11.8A
SVHC1,1'-(ethane-1,2-diyl)bis[pentabromobenzene] (DBDPE) (04-Feb-2026)
Technical Specifications
Connector Systems
Wire-to-Board
No. of Rows
2Rows
Contact Termination Type
Surface Mount Right Angle
Connector Shroud
Shrouded
Contact Plating
Tin Plated Contacts
Connector Orientation
Right Angle
SVHC
1,1'-(ethane-1,2-diyl)bis[pentabromobenzene] (DBDPE) (04-Feb-2026)
Pitch Spacing
6.5mm
No. of Contacts
2Contacts
Product Range
CP-6.5 203555 Series
Contact Material
Copper Alloy
Connector Body Material
Nylon (Polyamide) Body
Contact Current Rating
11.8A
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:1,1'-(ethane-1,2-diyl)bis[pentabromobenzene] (DBDPE) (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
