Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No204102-0419Copy
Newark Part No.65AH2270
Product RangeVersaBlade 204102 Series
Your Part Number
2,493 In Stock
Need more?
FREE Standard Delivery
on orders over $200
Available in quantity shown. To order more than shown inventory, contact sales
| Quantity | Price |
|---|---|
| 1+ | $0.672 |
| 10+ | $0.595 |
| 25+ | $0.548 |
| 50+ | $0.531 |
| 100+ | $0.516 |
| 250+ | $0.412 |
| 500+ | $0.394 |
| 1000+ | $0.378 |
Price for:Each
Minimum: 1
Multiple: 1
$0.67
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No204102-0419Copy
Newark Part No.65AH2270
Product RangeVersaBlade 204102 Series
Technical Datasheet
Product RangeVersaBlade 204102 Series
No. of Positions4Positions
Pitch Spacing-
For Use WithMolex VersaBlade 35745, 35747 Series Male & 35746, 35748 Series Female Crimp Terminals
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
VersaBlade 204102 Series
No. of Positions
4Positions
For Use With
Molex VersaBlade 35745, 35747 Series Male & 35746, 35748 Series Female Crimp Terminals
Gender
Plug
Pitch Spacing
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (3)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
