Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No204102-0609Copy
Newark Part No.65AH2272
Product RangeVersaBlade 204102 Series
Your Part Number
3,793 In Stock
Need more?
FREE Standard Delivery
on orders over $200
Available in quantity shown. To order more than shown inventory, contact sales
| Quantity | Price |
|---|---|
| 1+ | $1.010 |
| 10+ | $0.965 |
| 25+ | $0.929 |
| 50+ | $0.896 |
| 100+ | $0.861 |
| 250+ | $0.855 |
| 500+ | $0.851 |
| 1000+ | $0.821 |
Price for:Each
Minimum: 1
Multiple: 1
$1.01
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No204102-0609Copy
Newark Part No.65AH2272
Product RangeVersaBlade 204102 Series
Technical Datasheet
Product RangeVersaBlade 204102 Series
No. of Positions6Positions
Pitch Spacing-
For Use WithMolex VersaBlade 35745, 35747 Series Male & 35746, 35748 Series Female Crimp Terminals
SVHCNo SVHC (04-Feb-2026)
Product Overview
204102-0609 is a 204102 series, multi-module 4-2 hybrid receptacle housing mates with VersaBlade plug housing 2041020209, 2041020409.
- 6 maximum circuits
- 94V-0 flammability
- Features glow-wire capable
- Features lock to mating part
- Dual row receptacle
- Polarized to mating part
- UL E29179 certification
- Operating temperature range from -40° to +110°C
- Natural color PET/PC resin
Technical Specifications
Product Range
VersaBlade 204102 Series
No. of Positions
6Positions
For Use With
Molex VersaBlade 35745, 35747 Series Male & 35746, 35748 Series Female Crimp Terminals
Gender
Receptacle
Pitch Spacing
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
