Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No204281-0100Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.33AC9330
Product Range204281 Series
Also Known AsGTIN UPC EAN: 191128324496
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 4000+ | $2.200 |
Price for:Each
Minimum: 4000
Multiple: 4000
$8,800.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No204281-0100Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.33AC9330
Product Range204281 Series
Also Known AsGTIN UPC EAN: 191128324496
Technical Datasheet
Antenna TypeWiFi
Frequency Min5.15GHz
Frequency Max5.85GHz
Antenna MountingAdhesive / UFL / I-Pex MHF Connector
Gain3.3dBi
Input Power2W
Input Impedance50ohm
Antenna PolarizationLinear
Product Range204281 Series
SVHCNo SVHC (17-Jan-2022)
Product Overview
- 2.4GHz/5GHz Wi-Fi stand-alone flexible antenna
- 100mm cable with MHF connector
- Omnidirectional radiation
- Adhesive mounting
- 35mm x 11mm x 0.10mm (L x W x H) size
Applications
Wireless
Technical Specifications
Antenna Type
WiFi
Frequency Max
5.85GHz
Gain
3.3dBi
Input Impedance
50ohm
Product Range
204281 Series
Frequency Min
5.15GHz
Antenna Mounting
Adhesive / UFL / I-Pex MHF Connector
Input Power
2W
Antenna Polarization
Linear
SVHC
No SVHC (17-Jan-2022)
Alternatives for 204281-0100
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
