Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No204532-0401Copy
Manufacturer Standard Lead Time22 weeks
Newark Part No.69AH4545
Product RangeMicro-Lock PLUS 204532
Your Part Number
20 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 10+ | $0.737 |
| 25+ | $0.710 |
| 50+ | $0.683 |
| 100+ | $0.654 |
| 250+ | $0.617 |
| 500+ | $0.577 |
| 1000+ | $0.491 |
Price for:Each
Minimum: 10
Multiple: 10
$7.37
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No204532-0401Copy
Manufacturer Standard Lead Time22 weeks
Newark Part No.69AH4545
Product RangeMicro-Lock PLUS 204532
Technical Datasheet
Product RangeMicro-Lock PLUS 204532
No. of Contacts4Contacts
No. of Positions4Positions
Pitch Spacing1.25mm
For Use WithMicro-Lock PLUS 204532 Series Socket Contatcs
Contact Termination TypeCrimp
No. of Rows1Rows
Contact Plating-
Contact Material-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
Micro-Lock PLUS 204532
Gender
Receptacle
Pitch Spacing
1.25mm
Contact Termination Type
Crimp
Contact Plating
-
SVHC
No SVHC (04-Feb-2026)
No. of Contacts
4Contacts
No. of Positions
4Positions
For Use With
Micro-Lock PLUS 204532 Series Socket Contatcs
No. of Rows
1Rows
Contact Material
-
Technical Docs (2)
Alternatives for 204532-0401
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
