Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No204608-3012Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.68AK1169
Product RangePowerWize BMI 204608 Series
Your Part Number
112 In Stock
Need more?
FREE Standard Delivery
on orders over $200
| Quantity | Price |
|---|---|
| 1+ | $15.820 |
| 5+ | $15.040 |
| 10+ | $14.250 |
| 25+ | $13.400 |
| 50+ | $13.070 |
| 100+ | $12.720 |
| 250+ | $11.360 |
Price for:Each
Minimum: 1
Multiple: 1
$15.82
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No204608-3012Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.68AK1169
Product RangePowerWize BMI 204608 Series
Technical Datasheet
Product RangePowerWize BMI 204608 Series
Contact PlatingGold Plated Contacts
Contact MaterialCopper Alloy
Contact GenderSocket
Contact Termination TypeCrimp
Wire Size AWG Min-
Wire Size AWG Max10AWG
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
PowerWize BMI 204608 Series
Contact Material
Copper Alloy
Contact Termination Type
Crimp
Wire Size AWG Max
10AWG
Contact Plating
Gold Plated Contacts
Contact Gender
Socket
Wire Size AWG Min
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
