Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No205033-8000Copy
Newark Part No.40AH5568
Product RangeCP-6.5 205033 Series
Your Part Number
6,400 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 3200+ | $0.127 |
| 6400+ | $0.126 |
| 12800+ | $0.123 |
| 19200+ | $0.121 |
| 32000+ | $0.119 |
Price for:Each (Supplied on Full Reel)
Minimum: 3200
Multiple: 3200
$406.40
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No205033-8000Copy
Newark Part No.40AH5568
Product RangeCP-6.5 205033 Series
Technical Datasheet
Product RangeCP-6.5 205033 Series
Contact GenderPin
Contact Termination TypeCrimp
Wire Size AWG Max16AWG
Contact PlatingTin Plated Contacts
For Use WithMolex CP-6.5 203438 Series Plug Housing Connectors
Wire Size AWG Min20AWG
Contact MaterialCopper Alloy
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
CP-6.5 205033 Series
Contact Termination Type
Crimp
Contact Plating
Tin Plated Contacts
Wire Size AWG Min
20AWG
SVHC
No SVHC (04-Feb-2026)
Contact Gender
Pin
Wire Size AWG Max
16AWG
For Use With
Molex CP-6.5 203438 Series Plug Housing Connectors
Contact Material
Copper Alloy
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
