Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No206523-0241Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.66AH1862
Product RangeMini50 GEN II 206523
Your Part Number
2,311 In Stock
7,680 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $2.490 |
| 10+ | $2.250 |
| 25+ | $2.140 |
| 50+ | $2.100 |
| 100+ | $2.060 |
| 250+ | $1.930 |
| 500+ | $1.850 |
| 2500+ | $1.630 |
Price for:Each
Minimum: 1
Multiple: 1
$2.49
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No206523-0241Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.66AH1862
Product RangeMini50 GEN II 206523
Technical Datasheet
Product RangeMini50 GEN II 206523
No. of Positions24Positions
For Use WithMolex CTX50 560023 Series Socket Contacts
Connector Body MaterialPBT (Polybutylene Terephthalate), Glass Filled Body
IP Rating-
IP Rating-
Voltage Rating-
Current Rating-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
Mini50 GEN II 206523
No. of Positions
24Positions
Connector Body Material
PBT (Polybutylene Terephthalate), Glass Filled Body
IP Rating
-
Current Rating
-
Gender
Receptacle
For Use With
Molex CTX50 560023 Series Socket Contacts
IP Rating
-
Voltage Rating
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
