Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No206649-0001Copy
Manufacturer Standard Lead Time26 weeks
Newark Part No.
Full Reel94AC9621
Re-Reel94AC9620RL
Cut Tape94AC9620
Product Range206649 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 25 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Full Reel | 1 | $3.590 | $0.00 |
| Total Price | $3.59 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $5.300 |
| 10+ | $4.920 |
| 25+ | $4.660 |
| 50+ | $4.400 |
| 100+ | $4.150 |
| 250+ | $3.840 |
| 500+ | $3.630 |
| 1000+ | $3.280 |
Full Reel
| Quantity | Price |
|---|---|
| 1000+ | $3.590 |
If you would like a smaller amounts you can select other packaging type
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No206649-0001Copy
Manufacturer Standard Lead Time26 weeks
Newark Part No.
Full Reel94AC9621
Re-Reel94AC9620RL
Cut Tape94AC9620
Product Range206649 Series
Technical Datasheet
Antenna TypeCellular / 3G
Frequency Min698MHz
Frequency Max960MHz
Antenna MountingSMD
Gain1.1dBi
VSWR-
Input Power2W
Input Impedance50ohm
Antenna PolarizationLinear
Product Range206649 Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Antenna Type
Cellular / 3G
Frequency Max
960MHz
Gain
1.1dBi
Input Power
2W
Antenna Polarization
Linear
SVHC
No SVHC (04-Feb-2026)
Frequency Min
698MHz
Antenna Mounting
SMD
VSWR
-
Input Impedance
50ohm
Product Range
206649 Series
Technical Docs (2)
Alternatives for 206649-0001
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
