
Notify me when back in stock
| Quantity | Price |
|---|---|
| 2400+ | $3.130 |
Product Information
Product Overview
ISM Standalone Antennas combine high RF performance with ease of integration over 433, 868 and 915 MHz bands for advanced industrial, scientific and medical devices. The series 206764 antenna is ground-independent and balanced throughout the antenna regardless of micro-coaxial cable length. The antenna has a rectangular adhesive design whereas the closest equivalent is a circular patch with 46mm diameter. Faster processing speed -the rectangular strip design of the series 206764 antenna is easier to mount and remove than circular patch designs of competing equivalents. The series 206764 is the ideal wireless antenna solution for developers of smart homes (security and alarm) technology, smart meters, industrial remote controls and other Industrial, Scientific and Medical applications operating in the ISM frequency bands.
- 868MHz/915MHz ISM dipole flexible antenna
- 100mm cable with U.FL connector
- Omnidirectional radiation
- Adhesive mounting
Applications
Building Automation, Consumer Electronics, Industrial Automation Control, IoT (Internet of Things), Medical, RF Communications, Safety, Telecommunications, Wireless
Technical Specifications
ISM Band
928MHz
1.2dBi
50ohm
206764 Series
902MHz
Adhesive / UFL / I-Pex MHF Connector
2W
Linear
No SVHC (14-Jun-2023)
Alternatives for 206764-0100
2 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
