Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No206999-8000Copy
Newark Part No.
Re-Reel13AJ2356
Cut Tape13AJ2356
Product RangeCP-4.5 206999 Series
Your Part Number
13,450 In Stock
Need more?
FREE Standard Delivery
on orders over $200
Available in quantity shown. To order more than shown inventory, contact sales
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.398 | $0.40 |
| Total Price | $0.40 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.398 |
| 25+ | $0.365 |
| 100+ | $0.333 |
| 250+ | $0.301 |
| 500+ | $0.267 |
| 1000+ | $0.235 |
| 2500+ | $0.203 |
| 5000+ | $0.170 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No206999-8000Copy
Newark Part No.
Re-Reel13AJ2356
Cut Tape13AJ2356
Product RangeCP-4.5 206999 Series
Technical Datasheet
Product RangeCP-4.5 206999 Series
Contact GenderHermaphroditic
Contact Termination TypeCrimp
Wire Size AWG Max16AWG
Contact PlatingTin Plated Contacts
For Use WithMolex CP-4.5 206996 Series Receptacle, CP-4.5 206997 Series Plug Housing Connectors
Wire Size AWG Min20AWG
Contact MaterialCopper Nickel Alloy
SVHCNo SVHC (25-Jun-2025)
Alternatives for 206999-8000
1 Product Found
Product Overview
- CP-4.5 wire-to-wire genderless crimp terminal
- Pre-tin plating
- Wire size range from 16AWG to 20AWG
- For use with 206996 CP-4.5 receptacle housing and 206997 CP-4.5 plug housing
Technical Specifications
Product Range
CP-4.5 206999 Series
Contact Termination Type
Crimp
Contact Plating
Tin Plated Contacts
Wire Size AWG Min
20AWG
SVHC
No SVHC (25-Jun-2025)
Contact Gender
Hermaphroditic
Wire Size AWG Max
16AWG
For Use With
Molex CP-4.5 206996 Series Receptacle, CP-4.5 206997 Series Plug Housing Connectors
Contact Material
Copper Nickel Alloy
Technical Docs (1)
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
