Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No207478-1002Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.98AC8492
Product RangeKK Plus 396 207478 Series
Your Part Number
121 In Stock
Need more?
FREE Standard Delivery
on orders over $200
Available in quantity shown. To order more than shown inventory, contact sales
| Quantity | Price |
|---|---|
| 1+ | $0.456 |
| 3600+ | $0.322 |
| 9000+ | $0.320 |
Price for:Each
Minimum: 1
Multiple: 1
$0.46
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No207478-1002Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.98AC8492
Product RangeKK Plus 396 207478 Series
Technical Datasheet
Connector SystemsWire-to-Board
Pitch Spacing3.96mm
No. of Rows1Rows
No. of Contacts2Contacts
Contact Termination TypeThrough Hole Straight
Product RangeKK Plus 396 207478 Series
Connector ShroudUnshrouded
Contact MaterialBrass Alloy
Contact PlatingTin Plated Contacts
Connector TypePin Header
Connector Body MaterialLCP (Liquid Crystal Polymer) Body
Connector OrientationStraight
Contact Current Rating11A
SVHCNo SVHC (25-Jun-2025)
Alternatives for 207478-1002
1 Product Found
Product Overview
207478-1002 is a 207478 series single-row KK Plus 396 header with 3.96mm pitch. Mates with 207458 KK Plus 396 single row receptacle housings.
- 350V AC/DC maximum voltage
- 11A maximum current per contact
- 2 circuits (loaded) and 2 circuits (maximum)
- Durability of 25 mating cycles max
- Vertical orientation and through hole termination
- Glow-wire capable
- Black liquid crystal polymer
- Brass metal, tin plating termination and tin plating mating
- Polarized to mating part, polarized to PCB and lock to mating part
- Operating temperature range from -40 to +105°C
Technical Specifications
Connector Systems
Wire-to-Board
No. of Rows
1Rows
Contact Termination Type
Through Hole Straight
Connector Shroud
Unshrouded
Contact Plating
Tin Plated Contacts
Connector Body Material
LCP (Liquid Crystal Polymer) Body
Contact Current Rating
11A
Pitch Spacing
3.96mm
No. of Contacts
2Contacts
Product Range
KK Plus 396 207478 Series
Contact Material
Brass Alloy
Connector Type
Pin Header
Connector Orientation
Straight
SVHC
No SVHC (25-Jun-2025)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
